What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft PJRAS1X1S02X

Conn RCA F 1 POS Solder RA Thru-Hole 5 Terminal 1 Port
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X1S02X.

IHS

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-1.52%

CAD Models

Download Switchcraft PJRAS1X1S02X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.106
$ 0.399
Stock
2,731
543
Authorized Distributors
6
2
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Through Hole
Through Hole
Contact Plating
Nickel
Nickel
Housing Material
Thermoplastic
-
Connector Type
-
-
Current Rating
2 A
2 A
Number of Contacts
-
1
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Micro-Fit Female Socket Crimp Contact Terminal 20-24 AWG 15µin Gold
TE Connectivity3-770522-1
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
TE Connectivity5-520315-8
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal,
TE Connectivity5-520315-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of Switchcraft PJRAS1X1S02X provided by its distributors.

Conn RCA F 1 POS Solder RA Thru-Hole 5 Terminal 1 Port
PCB Mount Phono Jack - RtAngle Screw Mount - 1 Position Shielded - White
1 Pole(s), Solder Terminal, Jack
CONNECTOR, 1 POS RA SHLD PH JK
RCA Phono Connectors 1POS WHT PHONO JACK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT