Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PJRAN1X1U04X

PCB Mount Phono Jack - RtAngle No Mounting Holes - 1 Position Unshielded - Yellow
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAN1X1U04X.

element14 APAC

Datasheet1 page20 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-25.75%

CAD Models

Download Switchcraft PJRAN1X1U04X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
TE Connectivity5-520314-7
Connector, 7 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520314-7
TE Connectivity5-520315-8
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Switchcraft PJRAN1X1U04X provided by its distributors.

PCB Mount Phono Jack - RtAngle No Mounting Holes - 1 Position Unshielded - Yellow
CONNECTOR, RCA/PHONO, JACK, 1 POSITION;; CONNECTOR, RCA/PHONO, JACK, 1 POSITION; No. of Contacts: 1Contacts; Gender: Jack; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Connector Colour: Yellow; E
1 Pole(s), Solder Terminal, Jack
RCA Phono Connectors 1P RA PH JK YELLO
Conn Phono Jack F Solder RA Thru-Hole 1 Port
CONN RCA 2POS JACK TIN PLATED CONTACTS;

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT