Switchcraft PC712A

Switchcraft DCplug DC socket, PC7series, 2.5mmthe inside diameter of 5.0A, 12.0 v, panel mount
$ 3.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PC712A.

IHS

Datasheet333 pages21 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-14.11%

CAD Models

Download Switchcraft PC712A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1766222-1
Heavy Duty Power Connectors PIN CONTACT SIZE 16
TE Connectivity / AMP194096-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Pin Header, 3 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
Pin Header, 4 Contacts, 1 Row, 10mm, Silver Plated, 50A, Straight, Shrouded, Copper Alloy, THT
CONN;RECT;HEADER;10.00MM PITCH;2 POS;RT ANG;1-ROW;MINI-FIT SR;1.57MM THICK;SILVR

Descriptions

Descriptions of Switchcraft PC712A provided by its distributors.

Switchcraft DCplug DC socket, PC7series, 2.5mmthe inside diameter of 5.0A, 12.0 v, panel mount
CONNECTOR, DC POWER, SOCKET, 5A; Gender: Jack; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: -; Barr 94F345
Connector, Dc Power, Socket, 5A; Rango De Producto:-; Género:Receptáculo Eléctrico; Tensión Nominal:12Vdc; Intensidad Nominal:5A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Agujero Pasante; Núm. De Contactos:3 |Switchcraft/conxall PC712A

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-712A