Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft HS2P5F20

Circular Connector, Panel, Front Mount, Female, 5#20 Contacts, Dura-pull HS2 Series
$ 25.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2P5F20.

IHS

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.41%

CAD Models

Download Switchcraft HS2P5F20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CIRCULAR PUSH PULL CONNECTOR, RCPT, SHELL 0, P5, CRIMP, 26-22 | Souriau-Sunbank by Eaton JBXER0G05FCSDSR
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft HS2P5F20 provided by its distributors.

CIRCULAR CONNECTOR, PANEL, FRONT MOUNT, FEMALE,5#20 CONTACTS, DURA-PULL HS2 SERIES
Conn Circular F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
Circular Connector, Rcpt, 5Pos, Panel; Product Range:Dura-Pull Hs Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Crimp/Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P5F20
Female Sockets,Push-Pull,Receptacle Solder pad 5pin Copper Alloy 8A gold silvery bulkhead mounting,panel mount 21.2mm(Length)

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT