Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft HS2P4F20

Circular Connector Panel Front Mount Female 4#20 Contacts Dura-pull HS2 Series
$ 24.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2P4F20.

IHS

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.06%

CAD Models

Download Switchcraft HS2P4F20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Jbx Double Nut Receptacle Sz0 5 Position Female Crimp |Souriau-Sunbank/eaton JBXEA0G04FCSDS
Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R18-4PF80A95
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Automotive
Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Switchcraft HS2P4F20 provided by its distributors.

CIRCULAR CONNECTOR PANEL FRONT MOUNT FEMALE 4#20 CONTACTS DURA-PULL HS2 SERIES
Conn Circular F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
Female Sockets,Push-Pull,Receptacle Solder pad 4pin Copper Alloy 9A gold silvery bulkhead mounting,panel mount 21.2mm(Length)
Circular Connector, Rcpt, 4Pos, Panel; Product Range:Dura-Pull Hs Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Crimp/Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P4F20

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT