Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft HS2P2F20

Circular Connector Panel Front Mount Female 2#20 Contacts Dura-pull HS2 Series
$ 17.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2P2F20.

IHS

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.04%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, 2 Contact(s), Brass, Female, Crimp Terminal, Receptacle
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Crimp, Panel Mount
Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port
ITT / CannonCA3102E10SL-4PK10
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft HS2P2F20 provided by its distributors.

CIRCULAR CONNECTOR PANEL FRONT MOUNT FEMALE 2#20 CONTACTS DURA-PULL HS2 SERIES
Conn Circular F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
Female Sockets,Push-Pull,Receptacle Solder pad 2pin Copper Alloy 10A gold silvery bulkhead mounting,panel mount 21.2mm(Length)
Circular Connector, Rcpt, 2Pos, Panel; Product Range:Dura-Pull Hs Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Crimp/Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P2F20

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT