What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3102R10SL-4SF80A95

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Crimp, Panel Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R10SL-4SF80A95.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ITT / CannonCA02COME10SL-4PF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Crimp, Panel Mount |Itt Cannon CA02COME10SL-4PF80
ITT / CannonCA02COME10SL-4SF80
Conn Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3102E14S-9PF80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R10SL-4SF80A95 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Crimp, Panel Mount
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR CONNECTOR BOX MOUNTING RECEPTACLE
CONN RCPT FMALE 2POS GOLD CRIMP
CIRCULAR, SIZE 10SL, 2WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R10SL4SF80A95