Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft HS2L7F26C

Circular Connector, Cable-to-cable, Female, 7#26 Contacts, Dura-pull HS2 Series

$ 35.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2L7F26C.

IHS

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.02%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Circular Connector, 7 Contact(s), Brass, Male, Crimp Terminal, Plug
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC147P
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS6JC147S

Descriptions

Descriptions of Switchcraft HS2L7F26C provided by its distributors.

CIRCULAR CONNECTOR, CABLE-TO-CABLE, FEMALE,7#26 CONTACTS, DURA-PULL HS2 SERIES
Dura-Pull Push Pull Connector, Cable-to-Cable, 7 position, Female, Cable Size C
Conn Circular F 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk
CONN PUSH-PULL CAB MT RECEP FEM 7POS
CONN RCPT FMALE 7POS GOLD CRIMP
Female Sockets,Push-Pull,Receptacle Solder pad 7pin Copper Alloy 2.5A gold silvery wire mounting,free hanging,Through hole mounting 39.6mm(Length)
Circular Connector, Rcpt, 7Pos, Cable; Product Range:Dura-Pull Hs Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Crimp/Solder Socket; Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2L7F26C

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT