Eaton JBXFD1G07MCSDSR

Circular Connector, 7 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 35.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD1G07MCSDSR.

IHS

Datasheet292 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26FB99PN
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceD38999/26WB99PA
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceD38999/26JB99HN
MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton JBXFD1G07MCSDSR provided by its distributors.

Circular Connector, 7 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Straight plug, IP40, size 1, 7 male contacts, cable clamp backshell | Souriau-Sunbank by Eaton JBXFD1G07MCSDSR
JBX Push-Pull Connectors PLG SHELL 1 7P CRMP WIRE SIZE 26-22
Jbx Straight Plug Sz1 7 Position Male Crimp Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXFD1G07MCSDSR
ST PLUG SZ1 G-07 PIN CMP NKL RED DOT
CONN PLUG MALE 7POS GOLD CRIMP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN