Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P6FRAPCBN

Standard Circular Connector FEML 6 PIN RA PCB NA RROW IP68
$ 23.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P6FRAPCBN.

IHS

Datasheet6 pages13 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P6FRAPCBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
6 Pos Circular Connector, 7.5A, 600V, Solder, Female, MIL-DTL-26482
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Circular Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S(027)
Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 6 Contacts, Solder Socket, Bayonet
Amphenol IndustrialPT02A-10-6S(025)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P6FRAPCBN provided by its distributors.

Standard Circular Connector FEML 6 PIN RA PCB NA RROW IP68
Circular Connector, 6 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 6 Sckt - RtAng PC Tail-Narrow Quick Connect / Bayonet
CIRCULAR CONNECTOR, 6 POSITION, PCB
FEM 6 PIN RA EN3 NR | Switchcraft EN3P6FRAPCBN
FEML 6 PIN RA EN3 NRW ROHS EN3
CONN RCPT FMALE 6POS GOLD SOLDER
Circular Connector, 6 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:6; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P6FRAPCBN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT