Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P3MRAPCBN

Standard Circular Connector MALE 3 PIN RA PCB NARROW IP68
$ 13.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3MRAPCBN.

IHS

Datasheet6 pages13 years ago

element14 APAC

Master Electronics

CAD Models

Download Switchcraft EN3P3MRAPCBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P(023)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P(027)
MIL Series Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3P(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02C-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P3MRAPCBN provided by its distributors.

Standard Circular Connector MALE 3 PIN RA PCB NARROW IP68
Circular Connector, 3 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 3 Pin - RtAng PC Tail-Narrow Quick Connect / Bayonet
CIRCULAR CONNECTOR, 3 POSITION, PCB
MALE 3 PIN RA EN3 N | Switchcraft EN3P3MRAPCBN
MALE 3 PIN RA EN3 NRW ROHS EN3
CONN RCPT MALE 3POS GOLD SOLDER
CONNECTOR, CIRCULAR, 3POS, PCB; Connector Type:Circular Industrial; Series:EN3; Connector Body Material:Thermoplastic; Gender:-; Contact Gender:Pin; Connector Mounting:PCB; Connector Shell Size:-; Insert Arrangement:-
Circular Connector, 3 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:3; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P3MRAPCBN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT