Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P3MPX

Conn Circular M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3MPX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.00%

CAD Models

Download Switchcraft EN3P3MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts
Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol LTWBD-03PMFS-LC7001
CONNECTOR, CIRCULAR, PLUG, 3POS, PANEL; Connector Type:Circular Industrial; Seri
CIRCULAR, SIZE 10SL, 3WAYS, SKT
ITT / CannonCA3102E14S-1SBA176
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3102R14S-7S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P3MPX provided by its distributors.

Conn Circular M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
En3 Harsh Environment Panel Mount, 3 Contact, Male, Pc |Switchcraft/conxall EN3P3MPX
Circular Connector, 3 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 3 Pin - PC Tail Contacts Quick Connect / Bayonet
Standard Circular Connector 3 POS PANEL PLUG
Pin Header, Receptacle, 3-Pin, Thermoplastic, 7.5A, Gold Plated, Black, Bracket Mount, Panel Mount, TH, 24.2mm L
IP68 3WAY PANEL MOUNT PCB PLUG,7.5A 240V
CONN RCPT MALE 3POS GOLD SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT