Switchcraft EN3P3F16X

Conn Circular F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
$ 11.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3F16X.

IHS

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
-2.31%

CAD Models

Download Switchcraft EN3P3F16X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.48
$ 4.04
Stock
2,320
69
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
3
3
Mount
Bulkhead, Front Side Nut, Panel
-
Termination
Solder
Solder
Fastening Type
Bayonet
Snap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
-
Current Rating
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAC3MMDZB
XLR Audio Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts
Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02E8-3AP
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Switchcraft EN3P3F16X provided by its distributors.

Conn Circular F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 3 Socket - Solder Contacts Quick Connect / Bayonet
Switchcraft Standard Circular Connector Plug, EN3 Series, 3 Pos, Panel Mount, Solder, IP16/IP18/IP66/IP68
Standard Circular Connector 3P F PANEL TYPE #16
PANEL CONNECTOR FEMALE WEATHERTIGHT #16 CONTACTS 3 PIN, EN3 SERIES
EN3 Harsh Environment Panel Mount, 3 contact, female
CONN RCPT FMALE 3P GOLD SLDR CUP
Industrial Circular, Rcpt, 3Pos, Panel; Product Range:En3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Switchcraft/conxall EN3P3F16X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT