Switchcraft EN3CAP

EN3 Harsh Environment Panel or Cable End Cap rated to IP68, rubber lanyard style
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3CAP.

element14 APAC

Datasheet1 page21 years ago

Master Electronics

TME

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+5.00%

CAD Models

Download Switchcraft EN3CAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Amphenol Industrial10-101949-014
Circular Connector Cable Seal, Size 14, Amphenol PT Series Flange Mount Connector, Neoprene
Amphenol Industrial10-101949-008
Circular Connector Cable Seal, Size 10, Amphenol PT Series Flange Mount Connector, Neoprene

Descriptions

Descriptions of Switchcraft EN3CAP provided by its distributors.

EN3 Harsh Environment Panel or Cable End Cap rated to IP68, rubber lanyard style
Dust Cap - Weathertight 3 Pin - Solder Contacts Quick Connect / Bayonet - RoHS
Switchcraft Connector cover, , EN3series, used forEN3 Connector
Connector Accessories Weather Tight Cap Thermoplastic Rubber
CONNECTOR WEATHERTIGHT 2000 V 20 AWG GOLD, EN3 SERIES
EN3 Weathertight Connectors PROTECTIVE CAP
EN3 Mini Weathertight Connector Cap
DUST CAP SEALING CAP THERMOPLASTIC BODY;
Connector Accessories Cap Straight
SEALING CAP; Accessory Type: Cap Cover; For Use With: EN3 Connectors; Connector Body Material: Thermoplastic, Glass Filled Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: UL; Colour: Black; IP / NEMA Ratin

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3CAP.