Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C6FX

Switchcraft circular connector socket, EN3series, 6Core, Cable installation, welding

$ 18.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C6FX.

Farnell

Datasheet6 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

Inventory History

3 month trend:
-92.80%

CAD Models

Download Switchcraft EN3C6FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.015
$ 20.77
Stock
2,666
411
Authorized Distributors
6
2
Gender
Female
Female
Number of Positions
6
6
Mount
Cable
Cable, Free Hanging
Termination
Solder
Solder
Fastening Type
Bayonet
Snap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT01A-10-6P(027)
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-10-6P(027)
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06P-10-98P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Switchcraft EN3C6FX provided by its distributors.

Switchcraft circular connector socket, EN3series, 6Core, Cable installation, welding
Conn Circular F 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
CIRCULAR CONNECTOR RCPT 6 POSITION CABLE; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:6Contacts; Circular Contact Type:Solder Socke
Circular Connector Plug 6 Position Cable; Rango De Producto:Serie En3; Género:Macho; Núm. De Contactos:6; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Switchcraft/conxall EN3C6FX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C6FX.