Switchcraft EN3C6FC

Circular Connector, 6 Contact(s), Female, Crimp Terminal
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C6FC.

IHS

Datasheet4 pages18 years ago

Electro Sonic

Sager Electronics

Mouser

Alternate Parts

Price @ 1000
$ 19.097
Stock
0
303
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
6
6
Mount
Cable
Cable
Termination
Crimp
Solder
Fastening Type
Snap
Bayonet
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
7.5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Switchcraft EN3C6FC provided by its distributors.

Circular Connector, 6 Contact(s), Female, Crimp Terminal
Standard Circular Connector 6 PIN CORD FEMALE
EN3 Weathertight Connectors 6 PIN CORD FEMALE
CONN PLUG 6POS FEMALE CORD #20

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT