Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C6FCX

En3 Harsh Environment Cable Mount, 6 Contact, Female, Crimp |Switchcraft/conxall EN3C6FCX
$ 19.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C6FCX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Inventory History

3 month trend:
-26.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Souriau circular connector socket, UTSseries, 6Core, Cable installation, Crimping, IP68,IP69K
Souriau Circular Connector Receptacle, UTS Series, 6 Pos, Cable Mount, Crimp, IP68/IP69K
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS3476L10-6P-LC
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol Sine SystemsAHD16-6-12SB010
Amphenol Industrial circular connector socket, AHDseries, 6Core, panel mount, Crimping
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC147P

Descriptions

Descriptions of Switchcraft EN3C6FCX provided by its distributors.

En3 Harsh Environment Cable Mount, 6 Contact, Female, Crimp |Switchcraft/conxall EN3C6FCX
Conn Circular PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, 6 Contact(s), Female, Solder Terminal
Straight Cable Plug 6 Socket - Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector 6 PIN CORD FEMALE
EN3 6 PIN CORD FEMAL | Switchcraft EN3C6FCX
6PIN CRIMP MINI CORD CONN,RoHS
CONN PLUG FMALE 6POS GOLD CRIMP

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT