Switchcraft EN3C3M16X

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
$ 9.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C3M16X.

IHS

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.99%

CAD Models

Download Switchcraft EN3C3M16X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonCA3102E14S-7P-B
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin

Descriptions

Descriptions of Switchcraft EN3C3M16X provided by its distributors.

Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Male, Solder Terminal
Straight Cable Plug 3 Pin - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 3P M CORD TYPE #16
EN3 Harsh environment Cable Mount, 3 contacts, male
Cord Connector Male Weathertight #16Contacts 3 Pin
CONN PLUG MALE 3P GOLD SLDR CUP
Bayonet Lock,Male Pins,Plug Solder pad 3pin Thermoplastic 13A gold Black wire mounting,free hanging,Through hole mounting 55.9mm(Length)
Industrial Circular, Plug, 3Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: No |Switchcraft/conxall EN3C3M16X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT