Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EHUSBBABXPKG

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP ST Panel Mount 1/1 Port
$ 21.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHUSBBABXPKG.

element14 APAC

Datasheet1 page17 years ago

Factory Futures

Inventory History

3 month trend:
+4.35%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-07-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of Switchcraft EHUSBBABXPKG provided by its distributors.

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP ST Panel Mount 1/1 Port
Audio Panel Conn - EH Series USB-B to USB-A Feedthru Black Finish
Adapter; USB A socket-back,USB B socket-front; EH; USB 2.0
Switchcraft EHUSBBABX USB-B to USB-A Feedthru - Black
EH Series Panel Mount Connectors USB B TO A BLACK
E SERIES USB B TO A | Switchcraft EHUSBBABXPKG
Rectangular Connector Adapter, Female-Female
ADAPTER USB B RCPT TO USB A RCPT
Usb Adapter, Type B Rcpt-A Rcpt, Black; Usb Connector Convert From:Usb Type B Receptacle; Usb Connector Convert To:Usb Type A Receptacle; Usb Standard:-; Ip Rating:-; Product Range:Eh Series; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EHUSBBABXPKG

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT