Switchcraft EHRJ45P6S

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female
$ 16.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EHRJ45P6S.

element14 APAC

Datasheet1 page10 years ago

HQonline

Electro Sonic

Inventory History

3 month trend:
+92.32%

CAD Models

Download Switchcraft EHRJ45P6S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity206151-2
TE Connectivity Circular Connector Receptacle, CPC Series 1, 37 Pos, Cable Mount, Crimp
TE Connectivity206036-1
Circular Connector, Circular Industrial, CPC Series 1, Flange Mount Receptacle, 16 Contacts
TE Connectivity206043-1
TE Connectivity Circular Connector Receptacle, CPC Series 1, 14 Pos, Panel Mount, Crimp
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
12-Position Double Row Barrier Strip Terminal Block 9.53mm Pitch

Descriptions

Descriptions of Switchcraft EHRJ45P6S provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female
Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE
RJ45 COUPLER, JACK-JACK, 8POS, CAT6; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:EH Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT