TE Connectivity 206036-1

$ 4.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206036-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet3 pages13 years ago
Technical Drawing3 pages14 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages17 years ago

HQonline

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
+2.92%

CAD Models

Download TE Connectivity 206036-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Circular Connector Contact, Stamped, Soc; |Souriau-Sunbank / Eaton CF16SC10RF

Descriptions

Descriptions of TE Connectivity 206036-1 provided by its distributors.

AMP CPC Series 1 206036-1 Miniature Circular Connector 16 pos. Pin Terminal Size 17 Shell Black
Circular Connector, Circular Industrial, CPC Series 1, Flange Mount Receptacle, 16 Contacts
Circular Connectors; 206036-1; TE CONNECTIVITY; 16; Panel; 16; Pin
CPC Series 1 Panel Mount Receptacle 16 Position Circular Plastic Connector
Series 1 CPC Circular Plastic Connectors RECEPTACLE 16 PIN shell size 17
Conn CPC PIN 16 POS ST Panel Mount 16 Terminal 1 Port - Bulk (Alt: 206036-1)
Circular Connector, Receptacle, Size 17, 16 Position, Panel; Connector Type:Circular Industrial; Product Range:Cpc Series 1; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:16Contacts; Circular Contact Type:- Rohs Compliant: Yes |Te Connectivity Amp 206036-1.
RECEPT,SZ 17-16 CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206036-1 | Internal Number: 206036-1 | Alias Number: C21176-000 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Plug / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206036-1.