Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft E3FSC

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft E3FSC.

IHS

Datasheet5 pages16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.36%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
ITT / CannonCA3102E14S-1S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft E3FSC provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Q-G Audio Panel Conn -E Series 3 Skt XLR Female - Solder Cup Nickel w/ Silver Pins
CONN AV XLR JACK 3 CONT PNL MNT INSULATED Q-G/E SERIES SOLDER CUP SILVER 15A
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Female Sockets, Latch Lock, Plug, Pad, 3-Pin, Zinc Die Cast, 15A, Silver, Flange Mount, Panel Mount, 26mm × 35.3mm
XLR Connectors E SERIES SOLDER CUP
CONN PLUG FMALE XLR 3P SLDR CUP
Connector, Xlr, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:E Series; Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall E3FSC

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FSC.