Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft D3FBX

Q-G Audio Panel Conn -D Series 3 Pin XLR Female Black-Silver Pins-Rect Housing
$ 12.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft D3FBX.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
-6.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
ITT / CannonXLM331PCSF
Conn XL Connector F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Tray
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft D3FBX provided by its distributors.

Q-G Audio Panel Conn -D Series 3 Pin XLR Female Black-Silver Pins-Rect Housing
Female Socket, Latch Lock, Plug, 3-Pin, Stainless Steel, 15A, Silver, Black, Flange Mount, Panel Mount, 22.04mm L × 30.17mm H
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Tipo:Xlr; Rango De Producto:Serie D |Switchcraft/conxall D3FBX
CONNECTOR, XLR, RECEPTACLE, 3POS; Connec; CONNECTOR, XLR, RECEPTACLE, 3POS; Connector Type:XLR; Series:-; No. of Contacts:3; Gender:Jack; Connector Color:-; Contact Termination:Solder; Contact Plating:Gold; Connector Mounting:Panel; Connector Body Material:Metal; Color:Black

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT