Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 61PC5F

Connector Circular DIN F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
$ 3.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 61PC5F.

IHS

Datasheet9 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.18%

CAD Models

Download Switchcraft 61PC5F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
AmphenolSP-4-MD
Speaker / Loudspeaker Audio Connector, SP, 4 Contact, Jack, Panel Mount, Silver Plated Contacts
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
Amphenol97-14S-5S
INSERT, SZ 14S, BLUE, INSULATED, 5 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-14S-5S(431)
connector component, insert only, size 14s, 5 #16 solder socket cont, rohs compliant
Amphenol IndustrialATC10-RC5
Dust Cap / Cover, Dust Cap, Size 5 Round Nut Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of Switchcraft 61PC5F provided by its distributors.

Connector Circular DIN F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
5 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
Switchcraft DIN Connector, 61PC Series, 5-Pos Receptacle, PCB Mount
Circular DIN Connectors 5P R/A PC mt. 240 deg.
DIN Panel Mnt Recp-MIDI Series 5 Sckt at 240 Deg - RtAng PC Term
61PC SERIES 5 POLE RIGHT ANGLE DIN CONNECTOR SOCKET 3A 34 V DC
CIR CONN, SWITCHCRAFT/CONXALL 61PC5F;
CONN RCPT FMALE DIN 5POS SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT