Switchcraft 512

Jack Cover - Spring Loaded w/ Locknut - for Thrd Bushings Steel w/ Silver Powder Coating
$ 13.472
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 512.

Master Electronics

Datasheet1 page19 years ago
Datasheet1 page0 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.07%

Related Parts

TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
TE Connectivity164531-4
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal
AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes
Molex 71629-4000 LFH Matrix 50 and 75 Docking Guide Sleeve for 1.02mm Panels
Amphenol Communications SolutionsL177RRA15S
Amphenol D-Sub Connector, L177RR Series, Receptacle, DB15 Pin, Cable Mount, Straight Body

Descriptions

Descriptions of Switchcraft 512 provided by its distributors.

Jack Cover - Spring Loaded w/ Locknut - for Thrd Bushings Steel w/ Silver Powder Coating
512 Switchcraft 1/4" Jack Cover, Bright Nickel. Spring-loaded covers effectively seal front panel bushing openings from dust and dirt.
JACK COVER, STEEL; Accessory Type: Phone Jack Cover; For Use With: 3/8-32 Threaded Bushing Phone Jack; Connector Body Material: Steel Body; Product Range: -; Colour: Bright Nickel; Enclosure Material: Steel 70B640
Jack Cover, Steel; Tipo De Accesorio:Phone Jack Cover; Para Usar Con:3/8-32 Threaded Bushing Phone Jacks; Material Del Cuerpo Del Conector:Acero; Color:Bright Nickel; Envolvente, Material:Acero |Switchcraft/conxall 512

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT