Switchcraft 380

Silent-Plug 1/4 Phone Plug 2 Cond w/SldrLug - No CblClamp 1" Nickel Handle - Shielded"
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 380.

Newark

Datasheet1 page19 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-9.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of Switchcraft 380 provided by its distributors.

Silent-Plug 1/4 Phone Plug 2 Cond w/SldrLug - No CblClamp 1" Nickel Handle - Shielded"
Conn Phone Plug M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
1/4" Mono 2 Conductor Cable Mount Plug, 1" Long Nickel Metal Handle w/Solder Lugs (No Cable Clamp)
Switchcraft 380 1/4 Inch Male Cable End W/a 1 Inch Body
2 Pole(s), Solder Terminal, Plug
LUG PLUG PHONE PLUG SHIELDED HANDLE
1/4" Mono Cable Mount Male Plug With Solder Lugs; No. Of Contacts:-; Gender:Plug; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Copper Alloy Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 380

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT