Switchcraft 35RAPC4BH3

Conn 3.5MM Stereo Phone Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
$ 2.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC4BH3.

IHS

Technical Drawing0 pages0 years ago

HQonline

element14 APAC

element14

Master Electronics

Inventory History

3 month trend:
+42.74%

CAD Models

Download Switchcraft 35RAPC4BH3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity103653-2
Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
KK 254 PC Board Connector, Low Profile, 5.08µm Tin (Sn), 3 Circuits
TE Connectivity5-487509-2
Ffc/Fpc Connector, 3 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity163680-1
Conn Hdr, Amp - Te Connectivity 163680-1; |Te Connectivity Amp 163680-1
KK 254 PC Board Connector, Low Profile, 0.38µm Gold (Au), 3 Circuits

Descriptions

Descriptions of Switchcraft 35RAPC4BH3 provided by its distributors.

Conn 3.5MM Stereo Phone Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
3.5mm PC Mnt Jack - Horizontal Stereo 3 Cond - Dbl Closed Threaded Bushing - PC Term
Switchcraft 35Right AngledPC4BH3 Horizontal 3.5mm Stereo Socket
Jack, Phono; |Switchcraft/conxall 35RAPC4BH3
3.5mm Threaded Right Angle Stereo Jack
Phone Connectors 3.5MM STEREO JACK
3 Pole(s), Female, Solder Terminal, Locking, Jack
SWC35RAPC4BH3 3.5MM STEREO JACK-HO
JACK, PHONO; No. of Contacts: 3Contacts; Gender: Jack; Pin Diameter: 3.5mm; Connector Mounting: PCB Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: -; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35RAPC4BH3.