Molex 44812-0003

KK 254 PC Board Connector, Low Profile, 5.08µm Tin (Sn), 3 Circuits
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44812-0003.

IHS

Datasheet2 pages9 years ago

Factory Futures

Molex

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 44812-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-06-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-07-31
LTD Date2023-08-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Molex 22-14-2034 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 3 Circuits
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 2.54um Tin 3 Circuits without Hooks
Amphenol Communications Solutions66951-003LF
Board Connector, 3 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity5164711-3
Conn Miniature Interconnection System RCP 3 POS 2.5mm Solder RA Thru-Hole
KK 254 PC Board Connector, Low Profile, 0.38µm Gold (Au), 3 Circuits
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of Molex 44812-0003 provided by its distributors.

KK 254 PC Board Connector, Low Profile, 5.08µm Tin (Sn), 3 Circuits
KK 254 SERIES 2.54MM 3 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole KK® Tray
PCB Receptacle, 3 Contacts, 1 Row, 2.54mm, Tin, 5A, Female Receptacle, THT, Straight, Board-to-Board
KK 100 PCB Conn Assy Lo Pro 3 Ckt Tin
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Connector, Rcpt, 3Pos, 1Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:3Contacts; Gender:Receptacle; Product Range:Kk 254 44812 Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 44812-0003

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0448120003
  • 448120003