Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 3505FX

Conn Phono Jack F 2 POS ST Panel Mount 2 Terminal 1 Port

$ 3.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3505FX.

IHS

Datasheet0 pages0 years ago

element14 APAC

Sager Electronics

Master Electronics

element14

Inventory History

3 month trend:
-8.58%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity292303-9
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm

Descriptions

Descriptions of Switchcraft 3505FX provided by its distributors.

Conn Phono Jack F 2 POS ST Panel Mount 2 Terminal 1 Port
RCA Mono Phono Panel Jack 2 Conductor - Single Open
RCA Phono Connectors PHONO JACK
CONNECTOR, RCA/PHONO, JACK, 2 POSITION; No. of Contacts: 2Contacts; Gender: Jack; Contact Plating: Nickel Plated Contacts; Connector Body Material: Zinc Alloy Body; Connector Colour: -; External Diameter: -; Product Range: -
CONN RCA JACK MONO 3.2MM PNL MT

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT