What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft 3501MX

Conn Phono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3501MX.

IHS

Datasheet3 pages4 years ago

Master Electronics

Mouser

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+16.34%

CAD Models

Download Switchcraft 3501MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft 3501MX provided by its distributors.

Conn Phono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
2 conductor RCA straight plug, cable up to 0.125" (3.18mm) diameter, no handle
2 Pole(s), Male, Solder Terminal, Locking, Plug
RCA Phono Connectors BASIC PLUG
Rca Connector, Plug, 2Pos, 9.1Mm; No. Of Contacts:2Contacts; Gender:Plug; Contact Plating:Nickel Plated Contacts; Connector Body Material:Brass Body; Connector Colour:-; External Diameter:9.1Mm; Product Range:- Rohs Compliant: No |Switchcraft/conxall 3501MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT