Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 13A

Littel 1/4 Phone Jack - Panel Mono 2 Cond w/ Nut and Washer Transfer Circuit"

$ 9.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 13A.

IHS

Datasheet2 pages19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.72%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
TE Connectivity60465-2
Quick Disconnect Terminal, FASTON 250 Series, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
Pin Header, Power, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Straight, Mini-Fit Jr. 5566
TE Connectivity292254-2
Pin header, 2 pole, pitch 2 mm, straight, natural, 292254-2
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series

Descriptions

Descriptions of Switchcraft 13A provided by its distributors.

Littel 1/4 Phone Jack - Panel Mono 2 Cond w/ Nut and Washer Transfer Circuit"
Conn 1/4\" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
1/4" Mono Jack Female Panel Mount Transf; 1/4" Mono Jack Female Panel Mount Transfer Circuit; Product Range:-
JACK PHONE PANEL MOUNT 2 NICKEL PLATED COPPER ALLOY 0.437 IN. 1/4 IN.
2 Pole(s), Solder Terminal, Jack
Phone Connectors 2 CONDUCTOR 1/4
1/4" Mono Jack Female Panel Mount Transfer Circuit; No. Of Contacts:-; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Copper Alloy Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 13A

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13-A