Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 13

Connector 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
$ 7.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 13.

IHS

Datasheet1 page18 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.41%

CAD Models

Download Switchcraft 13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity825433-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity2106091-1
2 Position 0.059 inch Inverted SMT Through Board Wire to Board Connector
TE Connectivity1-1469372-1
CONN MOD GUIDE MALE R/A NICKEL / Connector Guide Module For AdvancedTCA Series Type A2
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation

Descriptions

Descriptions of Switchcraft 13 provided by its distributors.

Connector 1/4" Phone Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Littel 1/4 Phone Jack - Panel Mono 2 Cond w/ Nut and Washer Isolated Make Circuit"
6.3MM AUDIO, 3 Pole(s), Female, Solder Terminal, Jack
CONN AV PHONE JACK 2 CONT SZ 1/4" CHASSIS/PNL MNT INSULATED LITTLE-JAX STEREO
Phone Connectors JACK W/MAKE SWITCH
No. Of Contacts:-; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Copper Alloy Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 13

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT