Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 12CL5MX

DIN Str Cord Plug -MIDI Series 5 Pin at 240 Deg w/ Ground Key-Rib - 30 Deg Lock Ring
$ 11.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 12CL5MX.

IHS

Datasheet333 pages21 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-9.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.87
$ 5.349
Stock
32,745
2,433
Authorized Distributors
6
4
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
Wire
Wire
Fastening Type
-
Pull, Push
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Voltage Rating
34 V
34 V
Current Rating
3 A
3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolAC5MJ
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-18-20P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-14S-5P(621)
Circular MIL Spec Connector,Plugs Solder pad Aluminum Alloy wire mounting 37.13mm(Length)

Descriptions

Descriptions of Switchcraft 12CL5MX provided by its distributors.

DIN Str Cord Plug -MIDI Series 5 Pin at 240 Deg w/ Ground Key-Rib - 30 Deg Lock Ring
Conn Circular DIN M 5 POS ST Cable Mount 5 Terminal 1 Port
Switchcraft DIN Connector 12CLseries, Male plug5road, Cable installation
DIN PLUG STRAIGHT CORD PLUG 100 MEGOHMS (MIN.) @ 77 DEGF 5 MILLIOHMS (MIN.)
5 Contact(s), Male, Cable Mount, Wire Terminal, Locking, Plug
Circular DIN Connectors 5 PIN MALE PLUG
5 PIN DIN MAL LKG CRD PGROHS ROHS
CONN PLUG MALE DIN 5POS SOLDER
CONNECTOR, DIN, PLUG, 5 POSITION; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; Conn 89K7649
Connector, Din, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Conector, Tipo:Din Audio |Switchcraft/conxall 12CL5MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT