What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft 120

1/4 Ext Phone Jack - Cable Mono 2 Cond w/ST-Single Open Shielded Handle - Mates to 280"

$ 15.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 120.

IHS

Datasheet1 page11 years ago

Newark

Master Electronics

Mouser

X-ON

Inventory History

3 month trend:
-11.82%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity103956-1
Mte Receptacle Assembly, Female, 2 Conta; |Amp Te Connectivity 103956-1
TE Connectivity / AMP1-103958-2
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity / AMP1-103957-2
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural
Connector Housing, Single Row, SL 70066 Series, Receptacle, 2 Ways, 2.54 mm
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black

Descriptions

Descriptions of Switchcraft 120 provided by its distributors.

1/4 Ext Phone Jack - Cable Mono 2 Cond w/ST-Single Open Shielded Handle - Mates to 280"
Switchcraft 120 1/4in Tip/Sleeve Large Handle Female Phone Plug - Screw Terminals
Conn 1/4\" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
2- Conductor, Shielded Handle; Screw Terminals |Switchcraft/conxall 120
6.3mm Audio, 2 Pole(s), Screw Terminal, Jack
CONN DATA JACK PHONE CABLE MOUNT 10 AWG 2 NICKEL PLATED COPPER ALLOY
Cable Mount 1/4in Phone Connector
RS APAC
Q-G XLR Microphone Connectors EXTENSION-JAX 2 COND
CONNECTOR, PHONE AUD, JACK, 2POS
CONNECTOR, PHONE, JACK, 2WAY; Connector; CONNECTOR, PHONE, JACK, 2WAY; Connector Type:Phone; Series:120; No. of Contacts:2; Gender:Jack; Connector Color:-; Contact Termination:Screw; Pin Size:6.35mm; Connector Mounting:Cable; Connector Body Material:Metal

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT