Switchcraft 114BPCX

Connector, Hi D Jax Rohs Rohs Compliant: No |Switchcraft/conxall 114BPCX
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 114BPCX.

HQonline

Datasheet1 page15 years ago

Electro Sonic

Farnell

Mouser

Sager Electronics

Inventory History

3 month trend:
-3.96%

CAD Models

Download Switchcraft 114BPCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Industrial97-14S-1S(431)
connector component, insert only, size 14s, 3 #16 solder socket cont, rohs compliant
ITT / CannonCA3102E14S-1S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102R10SL-3S-F80
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 114BPCX provided by its distributors.

Connector, Hi D Jax Rohs Rohs Compliant: No |Switchcraft/conxall 114BPCX
Conn 1/4'' Phone Jack F 3 POS Solder ST Thru-Hole 5 Terminal 1 Port
Switchcraft 114BPCX 3 Conductor Enclosed Phone Jack - 1/4 Inch
6.35MM CHASSIS MOUNT, PCB MOUNT JACK SOCKET, FEMALE, 48 V DC, 3A
Switchcraft 6.35mm Stereo Jack, Audio Connector, Chassis Mount, PCB Mount, PC Pin Termination, Black
Hi-D Jack - Double Closed Circuit - PC Terminals
5 Pole(s), Female, Solder Terminal, Jack
3way straight PCB/chassis jack skt,1/4in
RS APAC
Phone Connectors 3C ENCLOSED 1/4
CONN JACK STEREO 6.35MM PNL MNT
3 COND 1/4 ENCLOSED PHONE JACK
SOCKET, JACK, PCB, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Pin Diameter: 6.35mm; Connector Mounting: PCB Mount; Contact Plating: -; Connector Body Material: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Bla

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT