Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 11

Switchcraft 6.35mmmono interface, Audio connector, panel mount, Welding termination
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 11.

Farnell

Datasheet1 page16 years ago

element14 APAC

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+66.87%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity825433-2
TE Connectivity 825433-2 Board Connector Male 2 Contacts 1 Row Unshrouded
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
TE Connectivity2106091-1
Pin header, 2 pole, pitch 1.5 mm, straight, natural, 2106091-1
TE Connectivity1-87215-0
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of Switchcraft 11 provided by its distributors.

Switchcraft 6.35mmmono interface, Audio connector, panel mount, Welding termination
Conn 1/4Inch Mono Jack Receptacle 2 POS Solder ST Panel Mount 1 Port Bulk
11 Switchcraft jack. Number 11 is a 1/4 inch Littel-Jax phone jack mates with standard commercial phone plugs. 1/4" Mono 2 Conductor Jack w/Nut & Washer, popular guitar jack, Open Circuit.
CONNECTOR, PHONE AUDIO, JACK, 2 POSITION; No. of Contacts: 2Contacts; Gender: Jack; Pin Diameter: 1/4"; Connector Mounting: Panel Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Ran

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11.
  • 11..