Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 06AL5FX

Connector Circular DIN Female 5 Position Straight Cable Mount 5 Terminal 1 Port
$ 9.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 06AL5FX.

element14 APAC

Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.70%

CAD Models

Download Switchcraft 06AL5FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CONN MIL-DTL-5015 CIRCULAR SKT 5 POS SOLDER CUP ST CABLE MOUNT 5 TERMINAL 1 PORT
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
AmphenolSP-4-FS
Amphenol Audio Connector, Solder, 4-Ch, 30A, Cable Mount Right Angle Receptacle
Amphenol Sine SystemsSP-4-FBS
Conn Speaker Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
Souriau circular connector plug, UTLseries, 4Core, Cable installation, Crimping, IP68,IP69K

Descriptions

Descriptions of Switchcraft 06AL5FX provided by its distributors.

Connector Circular DIN Female 5 Position Straight Cable Mount 5 Terminal 1 Port
Push-Pull Connector, Female Socket, Plug, 5-Pin, Zinc Die Cast, 3A, Tin-Plated, Silver Color, Wire Mount, Free Hanging, TH, 57mm L
CONNECTOR, DIN, PLUG, 5 POSITION; No. of; CONNECTOR, DIN, PLUG, 5 POSITION; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body;

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT