What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RR0816P-203-D

Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.019
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-203-D.

Newark

Datasheet1 page4 years ago
Datasheet1 page20 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-8.96%

CAD Models

Download Susumu RR0816P-203-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERA3AED203V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0720KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED1962V
Res Thin Film 0603 19.6K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3AED223V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 22,000 OHM
Yageo GroupRT0603DRD0718K2L
Res Thin Film 0603 18.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603DRD0721KL
Res Thin Film 0603 21K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Susumu RR0816P-203-D provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 20K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RR 0.063Lx0.031W 1.60mmx0.80mm 0.063W 1/16W 20kOhm ±25ppm/C
RR Series 0603 0.0625 W 20 kOhm ± 0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES, THIN FILM, 20K, 0.5%, 0.063W, 0603; Resistance:20kohm; Resistance Tolerance:± 0.5%; Power Rating:63mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Rang
Res, Thin Film, 20K, 0.5%, 0.063W, 0603, Reel; Rango De Producto:Serie Rr; Resistencia:20Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Susumu RR0816P-203-D

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR0816P-203D
  • RR0816P203D