What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RR0816P-103-D

Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.017
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-103-D.

Newark

Datasheet1 page4 years ago
Datasheet1 page20 years ago

element14 APAC

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
+9.83%

CAD Models

Download Susumu RR0816P-103-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERA-3AED103V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0710KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED9531V
Res Thin Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD079K1L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 9.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD079K53L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 9.53kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3D1002V
Res Thick Film 0603 10K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Susumu RR0816P-103-D provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 10K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RR 0.063Lx0.031W 1.60mmx0.80mm 0.063W 1/16W 10kOhm ±25ppm/C
RR Series 0603 0.0625 W 10 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor
RES, THIN FILM, 10K, 0.5%, 0.063W, 0603; Resistance:10kohm; Resistance Tolerance:± 0.5%; Power Rating:63mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Rang
Res, Thin Film, 10K, 0.5%, 0.063W, 0603, Reel; Rango De Producto:Serie Rr; Resistencia:10Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Susumu RR0816P-103-D

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR 0816P103D
  • RR0816P103D