What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RG2012P-1052-B-T5

Res Thin Film 0805 10.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG2012P-1052-B-T5.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.79%

CAD Models

Download Susumu RG2012P-1052-B-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-03-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-6AEB1052V
Res Thin Film 0805 10.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB113V
Res Thin Film 0805 11K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0711KL
Res Thin Film 0805 11K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD0711K5L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 11.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0710K2L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.2kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Susumu RG2012P-1052-B-T5 provided by its distributors.

Res Thin Film 0805 10.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 22600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RG FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 10.5kOhm 0.125W 1/8W
RG Series 0805 0.125 W 10.5 kOhm ± 0.1 % ± 25 ppm/°C SMT Metal Film Resistor
Res, 10K5, 0.1%, 0.125W, 0805, Thin Film; Resistance:10.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-1052-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)