What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RG1005P-3161-B-T5

Res Thin Film 0402 3.16K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG1005P-3161-B-T5.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-82.44%

CAD Models

Download Susumu RG1005P-3161-B-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-2AEB3161X
Res Thin Film 0402 3.16K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B3K16E1
Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD073K16L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.16kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB302X
Res Thin Film 0402 3K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB3321X
Res Thin Film 0402 3.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD073KL
Res Thin Film 0402 3K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Susumu RG1005P-3161-B-T5 provided by its distributors.

Res Thin Film 0402 3.16K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 3160ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
RG FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 3.16kOhm 0.063W 1/16W
RG Series 0402 0.0625 W 3.16 kOhm ± 0.1 % ± 25 ppm/°C SMT Metal Film Resistor
RES SMD 3.16KOHM 0.1% 1/16W 0402
Res, 3K16, 0.1%, 0.063W, 0402, Thin Film; Resistance:3.16Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1005P-3161-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)