What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RG1005P-151-B-T5

Fixed Resistor, Thin Film, 0.125W, 150ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG1005P-151-B-T5.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

Newark

element14

Inventory History

3 month trend:
-41.01%

CAD Models

Download Susumu RG1005P-151-B-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA2AEB151X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07150RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 150Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1370X
Res Thin Film 0402 137 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB1540X
Res Thin Film 0402 154 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07160RL
Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD07158RL
Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Susumu RG1005P-151-B-T5 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 150ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
RG FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 150Ohm 0.063W 1/16W
RES SMD 150 OHM 0.1% 1/16W 0402
RG Series 0402 0.063 W 150 Ohms ± 0.1 % ± 25 ppm/°C SMT Metal Film Resistor
RESISTOR, THIN FILM, 150OHM, 63mW, 0.1%;; RESISTOR, THIN FILM, 150OHM, 63mW, 0.1%; Resistance:150ohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:25V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0402
Res, Thin Film, 150R, 0.1%, 0.063W, 0402; Rango De Producto:Serie Rg; Resistencia:150Ohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:25V; Tipo De Resistencia:0402 [1005 Metric]; Cantidad De Rollos:5000 |Susumu RG1005P-151-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG1005P-151-B-T-5