Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Surge Components ES1G

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components ES1G.

IHS

Datasheet2 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.1
$ 0.1
Stock
7,982
1,273,066
1,273,066
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
950 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components ES1G provided by its distributors.

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
ES1 Series 1 A 400 V 35 ns Surface Mount Super Fast Rectifier - DO-214AC
Single Diode 400V 30A 35ns 5μA 1A SMA(DO-214AC) SMD
DIODE STANDARD 400V 1A DO214AC

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON