Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sunx FX-102P-Z

Panasonic FX102PZ FX100 Amplifier 9mm Teach-In Energy Saving DIN Rail
$ 108.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx FX-102P-Z.

RS (Formerly Allied Electronics)

Datasheet20 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sunx FX-102P-Z provided by its distributors.

Panasonic FX102PZ FX100 Amplifier 9mm Teach-In Energy Saving DIN Rail
FIBER AMPLIFIER, LONG SENSING RANGE TYPE, PNP, DISPLAY, M8-CONNECTOR TYPE
5ms PNP - Open Collector 12V 24V red LED
Fiber Optic Sensor; Sensing Range Max:-; Fibre Optic Sensor Type:thrubeam; Product Range:fx-100 Series; Output Current:100Ma; Sensor Output:pnp Rohs Compliant: Yes

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX102PZ