Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZVG56W

1104 Right Angle, 574nm Green LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting

$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZVG56W.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
+355%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.158
Stock
39,637
173,212
Authorized Distributors
2
3
Illumination Color
-
-
Lens Color
Colorless
-
Case/Package
SMD/SMT
1204
Number of Pins
-
-
Luminous Intensity
59 mcd
50 mcd
Lens Style
-
Clear, Dome
Forward Voltage
2.1 V
2 V
Forward Current
30 mA
100 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
570 nm
573 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of SunLED XZVG56W provided by its distributors.

1104 Right Angle, 574nm Green LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
Single Color LED, Green, Water Clear, 2mm
SMD LEDs, Green, 120° Viewing Angle, RoHS
SunLED SCT
LED GREEN CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA