Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZMYK53W

Single Color LED, Yellow, Water Clear, 1.2mm

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMYK53W.

IHS

Datasheet4 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.07
Stock
0
238,452
Authorized Distributors
1
6
Illumination Color
-
-
Lens Color
-
Colorless
Case/Package
-
0603
Number of Pins
-
-
Luminous Intensity
118 mcd
118 mcd
Lens Style
-
-
Forward Voltage
-
2 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
-
590 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of SunLED XZMYK53W provided by its distributors.

Single Color LED, Yellow, Water Clear, 1.2mm
SMD LEDs, Yellow, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA