Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZMG55W

Single Color LED, Green, Water Clear, 2mm
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMG55W.

IHS

Datasheet4 pages18 years ago

Component Distributors Inc.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.119
$ 0.123
Stock
2,704
2,000
Authorized Distributors
1
2
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
14 mcd
14 mcd
Lens Style
-
-
Forward Voltage
-
-
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
120 °
120 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of SunLED XZMG55W provided by its distributors.

Single Color LED, Green, Water Clear, 2mm
led, 3.2x1.6mm, smd chip led lamp, green
SMD LEDs, Green, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA