What’s new: Find the right parts faster with our redesigned experience

Learn more

SunLED XZMDKVG54W-4

Dual Color LED, Red/green, Water Clear, 1.3mm

$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMDKVG54W-4.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-45.45%

CAD Models

Download SunLED XZMDKVG54W-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPT2012MGC
Led Low-Power Uni-Color Mega Green |Kingbright APT2012MGC
LED RED CLEAR SMD / Red LED Indication - Discrete 1.7V 0805 (2012 Metric)
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
LED, YELLOW, 1.2mm X 1.4mm, 60MCD, 588NM; Bulb Size:1.2mm x 1.4mm; LED Color:Yellow; Luminous
Surface-Mount/Axial Led Lamp, orange, water Clear, led-8D |Bivar SM0805UOC

Descriptions

Descriptions of SunLED XZMDKVG54W-4 provided by its distributors.

Dual Color LED, Red/green, Water Clear, 1.3mm
LED Bi-Color 574nm/650nm 4-Pin Chip LED T/R
LED Bi-Color RED/GRN SMD 20mA 120DEG STR.
1.25x2x0.4mm, Bi-Color LED with SMD, Chip Type mounting, Water Clear, Raised Flat Top Lens, and Red/Green Color Pairing
SMD LEDs, Red / Green, 120° Viewing Angle, RoHS
SunLED SCT
574nm(green),645nm(red) 120° 2.1V,1.95V 20mA Green,20mA Red With flat top,rectangle transparent colourless,red,green 0805 SMD mount 2mm*1.25mm*450μm

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZMDKVG54W4