What’s new: Find the right parts faster with our redesigned experience

Learn more

SunLED XZM2DG53W-1

SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 520nm Min.Intensity:
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZM2DG53W-1.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-88.77%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPT1608ZGCK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT

Descriptions

Descriptions of SunLED XZM2DG53W-1 provided by its distributors.

SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 520nm Min.Intensity:
603 SMD , 520nm Green LED; 0.8x1.6x0.75mm SMD, Chip Type Mount with Raised Flat Top Lens
LED Uni-Color Green 520nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 1.2mm
SMD LEDs, Green, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZM2DG53W1