What’s new: Find the right parts faster with our redesigned experience

Learn more

SUN Electronic Industries 25CE100KX

100uF 25V ±20% SMD, D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 25CE100KX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SUN Electronic Industries 25CE100KX.

IHS

Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
0
641,361
641,361
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
100
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
300 mA
145 mA
145 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of SUN Electronic Industries 25CE100KX provided by its distributors.

100uF 25V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminium 100uF 25V 20% Solder Pin Cylindrical 300mA 1000 hr 105°C
SMD Electrolytic

Manufacturer Aliases

SUN Electronic Industries has several brands around the world that distributors may use as alternate names. SUN Electronic Industries may also be known as the following names:

  • SUNCON
  • SUN ELECTRONIC INDUSTRIES CORP
  • SUNCON(SUN Elec Industries)
  • SUN Electronic Industries Corporation
  • SUN ELECTRONIC IND CORP
  • SUNCON/SANYO
  • SUN ELECTRONIC
  • SUNCON ELECTRONICS
  • SUN ELECTRONIC INDUSTRIES E-CAP
  • SUN ELEC IND CORP (COMMODITY)
  • RUBYCON / SUNCON
  • SUN
  • SUN ELECTRONICS
  • sun electronics industries corp
  • SUNCON(RoHS)
  • SUN Electronic/Suncon
  • SUN ELECTRONIC INDUSTRIES CORPORATOION